6-660 | Bernstein
ESD screwdriver kit, T5, T6, T7L, T8L, T9L, T10L, TORX, 6-660
Order No.: 02L6425
EAN: 4250838507745
MPN:
6-660
Unit Price (€ / pc.)
46.0530 € *
Available: 2 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0530 €
5 pcs.
43.3041 €
15 pcs.
41.6381 €
50 pcs.
39.7936 €
150 pcs.
38.1276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T5, T6, T7L, T8L, T9L, T10L | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |