6-631 | Bernstein
ESD pin wrench, 0.7 mm, hexagon, BL 40 mm, L 150 mm, 6-631
Order No.: 02L6409
EAN: 4250838507578
MPN:
6-631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Available in 5 Days: 57 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
5 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin wrench | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 0.7 mm | |
| Blade length | 40 mm | |
| Peak type | hexagon | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |