6-613 | Bernstein
ESD socket wrench, 2.5 mm, hexagon, BL 60 mm, L 155 mm, 6-613
Order No.: 02L6400
EAN: 4250838507486
MPN:
6-613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7461 € *
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon | |
| Length | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |