6-340-Y00 | Bernstein
Bit, Y00, Y-type, BL 10 mm, L 30 mm, 6-340-Y00, package with 10 pieces
Order No.: 05L0201
EAN: 4250838529624
MPN:
6-340-Y00
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.5664 € *
Available in 5 Days: 31 pck. - if ordered today
Hex bit, 6-340-Y00, Bernstein
Bits 4 mm (5/32inch) (PU10) hex bit Y00 for fine filigree workmanship.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | Y00 | |
| Blade length | 10 mm | |
| Peak type | Y-type | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |