4-921 | Bernstein

Interchangeable blade, T5, T6, TORX, BL 120 mm, L 120 mm, 4-921

Order No.: 02L6262
EAN: 4250838505123
MPN:
4-921
4-921 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
5 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size T5, T6
Blade length 120 mm
Peak type TORX
Length 120 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes