4-820 | Bernstein
Liliput screwdriver stand, BL 40 mm, 4-820
Order No.: 02L6252
EAN: 4250838505024
MPN:
4-820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
25.5017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liliput screwdriver stand | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |