4-632 | Bernstein
ESD screwdriver, 4 mm, slotted, BL 100 mm, L 192 mm, 4-632
Order No.: 02L6243
EAN: 4250838504935
MPN:
4-632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 192 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |