4-626 | Bernstein
ESD screwdriver, PZ1, Pozidriv, BL 60 mm, L 170 mm, 4-626
Order No.: 02L6242
EAN: 4250838513876
MPN:
4-626
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Blade length | 60 mm | |
| Peak type | Pozidriv | |
| Length | 170 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |