4-621 | Bernstein
ESD screwdriver, PH000, Phillips, BL 40 mm, L 120 mm, 4-621
Order No.: 02L6238
EAN: 4250838504904
MPN:
4-621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2356 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
5 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH000 | |
| Blade length | 40 mm | |
| Peak type | Phillips | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |