4-568 | Bernstein
Bit adapter, L 58 mm, 4-568
Order No.: 05L0075
EAN: 4250838535250
MPN:
4-568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available in 5 Days: 81 pcs. - if ordered today
Universal bit adapter, 4-568, Bernstein
Universal bit adapter for working with 1/4 inch bits with clamp mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |