4-566 | Bernstein
Bit adapter, hexagon, L 25 mm, 4-566
Order No.: 05L0073
EAN: 4250838525589
MPN:
4-566
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available: 2 pcs.
Available in 5 Days: 1,028 pcs. - if ordered today
Bit adapter, 4-566, Bernstein
Bit adapter 1/4 inch for working with 4 mm bits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |