4-565 | Bernstein
Bitholder, hexagon, L 200 mm, 4-565
Order No.: 05L0072
EAN: 4250838516365
MPN:
4-565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Available in 5 Days: 41 pcs. - if ordered today
Bit holder, 4-565, Bernstein
Flexible bit holder for working with 4 mm bits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661020 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |