4-392 | Bernstein
Watchmaker magazine screwdriver, 0, 1.5 mm, 2 mm, 2.5 mm, PH3 mm, Phillips/slotted, L 85 mm, 4-392
Order No.: 05L0070
EAN: 4250838504362
MPN:
4-392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3403 € *
Available in 5 Days: 69 pcs. - if ordered today
Watchmaker magazine screwdriver, 4-392, Bernstein
The watchmaker screwdriver with magazine is not only for the watchmaker one of the most important tools, but also in the electrical sector, for the model maker, or in the Do-it-yourself and hobbyist needs. The fine screwdriver with smooth-running rotating cap facilitates precise repeated screwing, turning, tightening or loosening due to its special ease of movement
Features
- Opening over the rotating cap
- Blades burnished, glare-free even in high light
- Metal handle with rotating cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | watchmaker magazine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 0, 1.5 mm, 2 mm, 2.5 mm, PH3 mm | |
| Peak type | Phillips/slotted | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |