4-380-25 | Bernstein
Fine screwdriver, 2.5 mm, slotted, BL 17 mm, L 104 mm, 4-380-25
Order No.: 05L0059
EAN: 4250838533683
MPN:
4-380-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available in 5 Days: 1 pcs. - if ordered today
Micro screwdriver, 4-380-25, Bernstein
Fine screwdriver is also called micro screwdriver and is used in precision mechanics for small screw sizes or miniature screws. The hard precision blade made of quality tool steel enables direct gripping of the miniature screw and provides optimum force closure. The sturdy plastic handle with rotation cap fits comfortably in the hand, the colored ring facilitates work by quickly recognising the required size.
Features
- Precision blades for screw connections in precision engineering
- Ergonomically shaped plastic handle with colored ring rotating cap
- Glare-free even in high light
- Blades Molybdenum-Vanadium Steel, hardened and burnished
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 17 mm | |
| Peak type | slotted | |
| Length | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |