4-379 | Bernstein
Watchmaker screwdriver kit, 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, slotted, 4-379
Order No.: 02L6219
EAN: 4250838504287
MPN:
4-379
Plastic adjustment screwdriver slotted blade 3,5x0,7x130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | watchmaker screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm | |
| Peak type | slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |