4-363-AL | Bernstein
Watchmaker screwdriver, PH00000, Phillips, BL 16 mm, L 82 mm, 4-363-AL
Order No.: 05L0049
EAN: 4250838528283
MPN:
4-363-AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Available in 5 Days: 34 pcs. - if ordered today
Watchmaker screwdriver, 4-363-AL, Bernstein
The watchmaker screwdriver is not only for the watchmaker one of the most important tools, but also in the electrical sector, for the model maker, or in the Do-it-yourself and hobbyist needs. The fine screwdriver with smooth-running rotating cap facilitates precise repeated screwing, turning, tightening or loosening due to its special ease of movement. Moreover, this product is almost nickel free and 100% made in Germany.
Features
- Aluminum handle with smooth-turning rotation cap
- Ergonomically shaped, non-slip, almost nickel free
- Blades burnished, glare-free even in high light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | watchmaker screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH00000 | |
| Blade length | 16 mm | |
| Peak type | Phillips | |
| Length | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |