4-344-VDE | Bernstein
VDE voltage tester, 3.5 mm, slotted, BL 100 mm, L 196 mm, 4-344-VDE
Order No.: 05L0047
EAN: 4250838504126
MPN:
4-344-VDE
Unit Price (€ / pc.)
2.7251 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2026-04-09
Available in 5 Days: 514 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE voltage tester screwdriver, 4-344-VDE, Bernstein
Professional voltage tester with red head and with conductive contact point, thus a minimal touch is enough to make the contact. The material of the blade is made of high quality chrome-vanadium steel, nickel-plated and largely insulated. Likewise, the ergonomically shaped plastic handle is fully insulated, also provided with anti-slip protection and clip, completely transparent with internal function light.
Features
- Sturdy transparent plastic handle with internal light, red cap with contact point
- Blade tip obliquely flattened, slightly serrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 196 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |