4-343-VDE-VE10 | Bernstein
VDE voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, 4-343-VDE-VE10, package with 10 pieces
Order No.: 05L0046
EAN: 4250838532860
MPN:
4-343-VDE-VE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.8881 € *
Available in 5 Days: 3 pck. - if ordered today
VDE voltage tester screwdriver, 4-343-VDE-VE10, Bernstein
Professional voltage tester with red head and with conductive contact point, thus a minimal touch is enough to make the contact. The material of the blade is made of high quality chrome-vanadium steel, nickel-plated and largely insulated. Likewise, the ergonomically shaped plastic handle is fully insulated, also provided with anti-slip protection and clip, completely transparent with internal function light.
Features
- Sturdy transparent plastic handle with internal light, red cap with contact point
- Blade tip obliquely flattened, slightly serrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |