4-311-VE10 | Bernstein
Screw extraction tool, 2.8 mm, slotted, BL 80 mm, L 140 mm, 4-311-VE10, package with 10 pieces
Order No.: 05L0045
EAN: 4250838533898
MPN:
4-311-VE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.8024 € *
Available in 5 Days: 2 pck. - if ordered today
Grub screwdriver, 4-311-VE10, Bernstein
In precision engineering, you will always find grub screws or worm screws with a slot or hole (hexagon socket or hexagon socket torx). Our grub screwdriver fits perfectly here. The setscrew is often used as a locking screw (with fine thread) as an adjusting screw for adjusting measuring instruments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw extraction tool | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.8 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |