4-301-VE10 | Bernstein
Fine screwdriver, 2 mm, slotted, BL 40 mm, L 85 mm, 4-301-VE10, package with 10 pieces
Order No.: 05L0044
EAN: 4250838532877
MPN:
4-301-VE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.1765 € *
Available: 6 pck.
Available in 5 Days: 2 pck. - if ordered today
Liliput screwdriver, 4-301-VE10, Bernstein
Very small screwdriver, also known as a micro screwdriver, with a precision blade and sturdy handle. Often supplied in the box as an addition to devices for opening, setting or readjusting. Also known as a watchmaker's screwdriver or precision mechanic screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |