4-261 | Bernstein
Screwdriver, PH1, Phillips, BL 25 mm, L 80 mm, 4-261
Order No.: 02L6203
EAN: 4250838503945
MPN:
4-261
Unit Price (€ / pc.)
7.4732 € *
Available in 5 Days: 67 pcs. - if ordered today
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
5 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
1000V Insulated | No | |
Size | PH1 | |
Peak type | Phillips | |
ESD protection | No | |
Length | 80 mm | |
Blade length | 25 mm | |
Product type | screwdriver |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 82054000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |