4-117 | Bernstein
ESD screwdriver handle, hexagon, L 105 mm, 4-117
Order No.: 05L0043
EAN: 4250838532457
MPN:
4-117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Available in 5 Days: 12 pcs. - if ordered today
ESD Screwdriver-handle, 4-117, Bernstein
ESD Screwdriver-handle with 1/4 inch bit socket suitable for all common 1/4 inch bits. The ergonomic handle of the screwdriver is made of ESD plastic (PP black) and has a surface resistance of 10^5 to 10^7 Ohm. Thanks to the ergonomically shaped handle, the screwdriver sits perfectly in the hand.
Features
- Ergonomically shaped non-slip
- Bit holder without magnet, clamp holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver handle | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| Length | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |