14-696-VDE | Bernstein
VDE screwdriver, PZ/S2, Pozidriv, BL 100 mm, L 214 mm, 14-696-VDE
Order No.: 05L0005
EAN: 4250838528993
MPN:
14-696-VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Available in 5 Days: 20 pcs. - if ordered today
VDE combination screwdriver, 14-696-VDE, Bernstein
VDE combination screwdriver cross-recess is perfect for working on fuse boxes, circuit breakers, overvoltage protection FI, terminal blocks, relays etc. The blade tip is a combination between slot and Phillips.
Features
- Shockproof handle
- Safety insulated SLIM
- Functional hanging up hole
- Blade hardened the whole length, burnished
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ/S2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 214 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |