14-685-VDE | Bernstein
VDE screwdriver, PH/S1, Phillips, BL 80 mm, L 187 mm, 14-685-VDE
Order No.: 05L0002
EAN: 4250838528962
MPN:
14-685-VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5319 € *
Available in 5 Days: 45 pcs. - if ordered today
VDE combination screwdriver, 14-685-VDE, Bernstein
VDE combination screwdriver cross-recess is perfect for working on fuse boxes, circuit breakers, overvoltage protection FI, terminal blocks, relays etc. The blade tip is a combination between slot and Phillips.
Features
- Shockproof handle
- Safety insulated SLIM
- Functional hanging up hole
- Blade hardened the whole length, burnished
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH/S1 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 187 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |