1-854 | Bernstein

Adjusting screwdriver, 1.8 mm, slotted, BL 20 mm, L 110 mm, 1-854

Order No.: 02L6107
EAN: 4250838501200
MPN:
1-854
1-854 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5628 € *
Available: 4 pcs.
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5628 €
5 pcs.
20.2776 €
15 pcs.
19.5041 €
50 pcs.
18.6354 €
150 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjusting screwdriver, 1-854, Bernstein

Adjusting screwdriver for ESD areas. Ceramic bits meets the highest demands due to their excellent mechanical and thermal properties. The zirconium oxide material‘s hardness and breaking strength enables the manufacture and use of even the smallest dimensions with the highest possible resistance to wear.

Technical specifications
Filter Property Value
Product type adjusting screwdriver
ESD protection No
1000V Insulated No
Size 1.8 mm
Blade length 20 mm
Peak type slotted
Length 110 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 69091900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes