1-852 | Bernstein
Adjusting screwdriver, 1.3 mm, slotted, BL 20 mm, L 110 mm, 1-852
Order No.: 02L6105
EAN: 4250838501187
MPN:
1-852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5628 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5628 €
5 pcs.
20.2776 €
15 pcs.
19.5041 €
50 pcs.
18.6354 €
150 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjusting screwdriver, 1-852, Bernstein
Adjusting screwdriver for ESD areas. Ceramic bits meets the highest demands due to their excellent mechanical and thermal properties. The zirconium oxide material‘s hardness and breaking strength enables the manufacture and use of even the smallest dimensions with the highest possible resistance to wear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjusting screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.3 mm | |
| Blade length | 20 mm | |
| Peak type | slotted | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 69091900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |