1-764 | Bernstein

Interchangeable blade, PH000, Phillips, BL 32 mm, L 32 mm, 1-764

Order No.: 02L6095
EAN: 4250838501095
MPN:
1-764
1-764 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0630 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
5 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic blade, 1-764, BERNSTEIN

Ceramic blade (bit).

Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size PH000
Blade length 32 mm
Peak type Phillips
Length 32 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 69091900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes