1-150 | Bernstein

Adjustment screwdriver kit, 2 mm, 3 mm, 3.5 mm, 4 mm, slotted, 1-150

Order No.: 06L8400
EAN: 4099891372378
MPN:
1-150
1-150 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

Set of trimming screwdrivers, type Bernstein 1-150

7-piece, in a plastic pouch.

Contents:

- 2 trimming screwdrivers 85 x 3.0/4.0 mm (blade width 3.0/4.0 mm)

- 4 trimming screwdrivers 175 x 3.0 mm / 4.0 mm / 5.0 mm / 5.0 mm (blade width 2.0 / 3.0 / 3.5 / 4.0 mm)

- 1 trimming screwdriver 225 x 4.0 mm (blade width 3.0 mm)

Blade: Made of amber resin

Weight: 55 g

Technical specifications
Filter Property Value
Product type adjustment screwdriver kit
ESD protection No
1000V Insulated No
Size 2 mm, 3 mm, 3.5 mm, 4 mm
Peak type slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15