5-352 | Bernstein
ESD scissors, L 180 mm, 55 g, stainless steel, 5-352
Order No.: 02L6344
EAN: 4250838516297
MPN:
5-352
Unit Price (€ / pc.)
10.5196 € *
Available: 3 pcs.
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.2463 €
50 pcs.
8.6394 €
150 pcs.
8.2586 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Scissors, 5-352, Bernstein
Features
- Smooth precision cutting
- cutting edge length 80 mm
- Stainless and acid-resistant cutting edges
- Complies with DIN EN 61340-5-1
- Material stainless steel
- ESD handle ergonomically shaped
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD scissors | |
| 1000V Insulated | No | |
| Blade length | 80 mm | |
| Length | 180 mm | |
| Weight | 55 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |