5-302 | Bernstein
Electronic scissors, L 130 mm, 67 g, steel, 5-302
Order No.: 02L6338
EAN: 4250838515634
MPN:
5-302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8508 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
5 pcs.
14.3395 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrician's scissors | |
| 1000V Insulated | No | |
| Blade length | 45 mm | |
| Length | 130 mm | |
| Weight | 67 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |