17-541 VDE | Bernstein
Metal saw bow, BL 150 mm, L 270 mm, 17-541 VDE
Order No.: 02L6084
EAN: 4250838510868
MPN:
17-541 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0296 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.03 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0296 €
5 pcs.
40.5909 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal saw, 17-541 VDE, Bernstein
Metal saw with pistol handle, frame out of metal die cast, two-colour multilayered insulation, fully insulated according to IEC 60900:2004, 1000 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw bow | |
| Blade length | 150 mm | |
| Length | 270 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |