3-970-T | Bernstein
ESD pliers set TECHNICline 4 pcs, 3-970-T
Order No.: 05L0039
EAN: 4250838515870
MPN:
3-970-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.9139 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD pliers set, 3-970-T, Bernstein
TECHNICline precision pliers set in dissipative ESD bag is suitable for mobile work, for service employees, as well as for stationary work on ESD workstations or for EPA (Electrostatic Protected Area). The pliers are suitable for cutting general resistance wire, solder wire, winding wire and heating wire (thermocouple wire).
Scope of delivery:
- 1 ESD dissipative bag
- 1 ESD side cutter, full flush, 120 mm
- 1 ESD side cutter, semi flush, 125 mm
- 1 ESD flat nose pliers, 130 mm
- 1 ESD snipe nose pliers, 140 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 4 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |