3-960 VE | Bernstein
ESD Werkzeugsatz 6-tlg. auf ESD Werkzeughalter VARIO Art.-Nr. 5-090-0, 3-960 VE
Order No.: 02L6196
EAN: 4250838515856
MPN:
3-960 VE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.0440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.04 € *
Price list
Quantity
Price per unit*
1 pcs.
247.0440 €
3 pcs.
222.3039 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD tool kit, 3-960 VE, BERNSTEIN
These four pliers are equipped with ergonomically shaped, two-color hand protection sleeves. The finely polished and high-gloss burnished surface and the inserted knuckle guarantee a long service life with good care. The very narrow pliers heads are ideal for working on filigree components.
Features
- On practical tool holder
- With dissipative coating
- Made of sturdy 1.5 mm sheet steel
Ordering information
- ESD tool holder
- 1 x mini side cutters
- 1 x end cutters
- 1 x flat nose pliers
- 1 x snipe nose pliers
- 1 x SMD universal tweezers 130 mm
- 1 x SMD tweezers 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 6 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |