3-960 ES | Bernstein
ESD pliers set EUROline, 3 pcs. BERNSTEIN 3-960 ES
Order No.: 02L6582
EAN: 4250838526197
MPN:
3-960 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.6230 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
168.62 € *
Price list
Quantity
Price per unit*
1 pcs.
168.6230 €
3 pcs.
151.7369 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD pliers set, 3-960 ES, BERNSTEIN
The pliers have been successfully tested for work in ESD-protected areas. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Features
- 2-component ESD plastic handle ergonomically shaped
- Head width approx. 10 mm
- Surface burnished, glare-free
- Without bag
Ordering information
- 1 x mini side cutters
- 1 x end cutters
- 1 x snipe nose pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |