3-650 V | Bernstein

ESD pliers toolkit, 5-piece, with tool holder, Bernstein POLISHline 3-650 V

Order No.: 05L4630
EAN: 4250838514439
MPN:
3-650 V
3-650 V Bernstein Pliers Sets
Image may differ

ESD pliers set, 3-650 V, BERNSTEIN

These pliers set strung on ESD tool holder. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.

The tool holder is made of sturdy 1.5 mm sheet steel and is provided with a high-quality, dissipative black powder coating. In addition to pliers and tweezers, our handy screwdrivers or round objects with a maximum diameter of 9 mm can also be stored. The recess in the lower area allows the blades or tips of the tools to be quickly identified and selected.

Features

  • Cutters cutting capacity soft/medium/hard/piano Ø in mm: 1.5/1.2/0.4/0
  • Head width approx. 11 mm
  • Surface brightly polished

Ordering information

  • Tool holder
  • 1 x side cutter
  • 1 x round nose pliers
  • 1 x flat nose pliers
  • 2 x snipe nose pliers
Technical specifications
Filter Property Value
Contents 5 pieces
ESD protection Yes
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15