2-275-ESD | Bernstein
ESD magnifying mirror Ø 21 mm 190 mm long, 2-275-ESD
Order No.: 05L0026
EAN: 4250838536325
MPN:
2-275-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.207 € *
Available in 5 Days: 119 pcs. - if ordered today
ESD magnifying mirror, 2-275-ESD, Bernstein
ESD magnifying mirror, Ø 21 mm, 190 mm long.
Features
- Concave mirror
- Steel handle dissipative coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnifying mirror | |
| diameter | 21 mm | |
| Length | 190 mm | |
| Weight | 16 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 70099200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |