9-158-2 | Bernstein
Magnifying optics, 10x to 20x or 20x to 40x, for stereo microscope, Bernstein, 9-158-2
Order No.: 05L0221
EAN: 4250838529631
MPN:
9-158-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.5490 € *
Standard delivery time from the manufacturer is: 2 Weeks
Lens for stereo microscope, 9-158-2, Bernstein
By screwing on the lens, the magnification changes from 10x / 20x to 20x / 40x. This reduces the working distance to 36 mm (working distance originally approx. 83 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnifying optics | |
| Version | 10x to 20x or 20x to 40x | |
| Suitable for | stereo microscope | |
| illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90029000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |