9-101 | Bernstein
LED magnifying lamp 3.0 diopter, 9-101
Order No.: 05L0215
EAN: 4250838510943
MPN:
9-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
357.476 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED magnifying lamp, 9-101, Bernstein
Magnifying lamp with a circular LED module, the spring-balanced arm provides maximum vertical and horizontal movement, stays in position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 3 dpt | |
| Lens diameter | 127 mm | |
| Rated voltage | 230 V | |
| Power | 11 W | |
| ESD protection | Yes | |
| Colour temperature | 4000 K | |
| Weight | 2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NO |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |