9-140 | Bernstein
Inspection hand magnifier photo function, magnification 4-15x, 9-140
Order No.: 05L0219
EAN: 4250838534048
MPN:
9-140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
714.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Inspection hand magnifier, 9-140, Bernstein
The inspection hand magnifier is equipped with a 4.3 display, a touch screen function for intuitive operation and an HD camera for highest sharpness and best contrast even at a magnification of 4 to 15 times. The PCB hand magnifier has the ability to save images directly to the inserted SD card. Data transfer can be done via USB Type-C connection.
Features
- Touchscreen function
- HD camera high sharpness best contrast
- Save images with inserted SD card
- Data transfer via USB Type-C connection
- Intuitive operability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| Weight | 230 g | |
| Magnification | 15 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85258900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |