2-298 | Bernstein

ESD hand magnifier Ø 62mm 5x magnification LEDlight, 2-298

Order No.: 05L0027
EAN: 4250838531047
MPN:
2-298
2-298 Bernstein Magnifiers and Accessories Image 1
2-298 Bernstein Magnifiers and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
38.9844 € *
Available: 1 pcs.
Next delivery: 4 pcs. on 2026-04-16
Total Price:
38.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9844 €

ESD Hand magnifier, 2-298, Bernstein

Antistatic hand magnifier, suitable for the EPA area, with a surface resistance of 10^5 to 10^9 ohm. With this ESD conductive hand magnifier antistatic charge can be discharged in an ESD-safe and controlled manner. A good choice, also for enlargement on the way to-go or at the mobile workstation. The ESD magnifying glass mixes plenty of light and offers a high level of magnification in order to optimally recognize the smallest parts and components and to protect them from uncontrolled discharge.

Features

  • ESD safe, suitable for the EPA area
  • lens magnification 5x
Technical specifications
Filter Property Value
Product type hand magnifier
diameter 62 mm
Suitable for EPA area
Weight 25 g
Magnification 5
Logistics
Property Value
Country of origin CN
Customs tariff number 90138080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes