2-293 | Bernstein
Handlupe, Metallfassung, 65 mm Ø, 3-fach
Order No.: 02L6138
EAN: 4250838501675
MPN:
2-293
This item is no longer available.
As an alternative, we recommend the following item:
ESD hand magnifier Ø 62mm 5x magnification LEDlight, 2-298
Order No.: 05L0027
Manufacturer: Bernstein
per pc. 38.9844 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| diameter | 65 mm | |
| Weight | 54 g | |
| Magnification | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |