7-116 | Bernstein
Locksmith hammer according to DIN 1041, 300 mm, 300 g, 7-116
Order No.: 02L6491
EAN: 4250838508957
MPN:
7-116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9904 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
5 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer according to DIN 1041 | |
| Length | 300 mm | |
| Weight | 300 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |