3-931-12 | Bernstein

Round nose pliers, L 120 mm, 70 g, 3-931-12

Order No.: 05L571
EAN: 4099891362232
MPN:
3-931-12
3-931-12 Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
3-931-12 Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ

Round nose plier, type Bernstein 3-931-12.

With lap joint, double leaf spring and orange-colored insulation.

Design: black burnished, with short or long nose.

Length: 120 mm.

Technical specifications
Filter Property Value
Version round nose pliers
ESD protection No
1000V Insulated No
Length 120 mm
Weight 70 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15