3-335-16 | Bernstein
Adjusting pliers, L 135 mm, 90 g, 3-335-16
Order No.: 05L646
EAN: 4250838502283
MPN:
3-335-16
Justierzange, 135 mm
Adjusting plier, type Bernstein 3-335-16.
Straight flat nose, precision workmanship with finely tuned spring, dual-colored multicomponent grips and box joint.
Material: chrome-plated special steel.
Head width: 13 mm.
Head thickness: 8.0 mm.
Nose length: 31 mm.
Length: 135 mm.
Weight: 90 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjusting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |