13-927 VDE | Bernstein
VDE-flat nose pliers, L 170 mm, 175 g, 13-927 VDE
Order No.: 05L5922
EAN: 7640174711154
MPN:
13-927 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6096 € *
Available: 1 pcs.
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
5 pcs.
22.1935 €
15 pcs.
21.3486 €
50 pcs.
20.3966 €
150 pcs.
19.5517 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat nose plier, type Bernstein 13-927 VDE.
With protective insulation to VDE EN 60900, routine check tested, with long flat nose, gripping surfaces with cut.
Length: 160 mm.
Design: made of special steel, chrome-polished.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 170 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |