13-918 VDE | Bernstein
VDE-telephone pliers, L 200 mm, 220 g, 13-918 VDE
Order No.: 05L6268
EAN: 4099891362430
MPN:
13-918 VDE
Telephone plier, type Bernstein 13-918 VDE.
With protective insulation according to VDE EN 60900, routine check tested, with long bent nose and cutter.
Cutting values: hard wire up to 1.6 mm.
Design: made of special steel, oval/pointed, serrated gripping surfaces, chrome-polished.
Length: 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telephone pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 220 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |