13-516 VDE | Bernstein

VDE-flat nose pliers, L 165 mm, 200 g, 13-516 VDE

Order No.: 05L592
EAN: 4099891362294
MPN:
13-516 VDE
13-516 VDE Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

Flat nose plier, type Bernstein 13-516 VDE.

With short nose.

Length: 165 mm.

Design: made of CV steel, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900, chrome-plated and polished.

Technical specifications
Filter Property Value
Version flat nose pliers
ESD protection No
1000V Insulated Yes
Length 165 mm
Weight 200 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15