13-506 VDE | Bernstein
VDE-round nose pliers, L 165 mm, 200 g, 13-506 VDE
Order No.: 05L567
EAN: 4099891362195
MPN:
13-506 VDE
Round nose plier, type Bernstein 13-506 VDE.
With short nose.
Length: 165 mm.
Design: made of CV steel, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900, chrome-plated and polished.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 165 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |