9-341-1 | Bernstein

ESD wristband, push button Ø 4 mm, plastic, yellow, 9-341-1

Order No.: 05L0243
EAN: 4250838527804
MPN:
9-341-1
9-341-1 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 1
9-341-1 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 2
9-341-1 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 3
9-341-1 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 4
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 5 pcs.
Available in 5 Days: 94 pcs. - if ordered today
Total Price:
6.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3784 €

ESD contact bracelet, 9-341-1, Bernstein

EPA suitable. For working in electrostatically protected areas (ESD workplace/ESD protection zone). Adjustable, anti-allergic, washable. Wristband length 220 mm, push button 3-4 mm.

Technical specifications
Filter Property Value
Product type contact bracelet
Push button diameter 4 mm
Material plastic
Colour yellow
Usage electrical safety
Logistics
Property Value
Customs tariff number 63079098
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant