9-353 | Bernstein
Crocodile clip, push button Ø 10 mm, 9-353
Order No.: 02L6549
EAN: 4250838511681
MPN:
9-353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
5 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Crocodile clip, 9-353, Bernstein
The 9-353 is a crocodile clip black insulated with banana plug socket 10 mm press button for mobile or temporary use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crocodile clip | |
| Push button diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |